BUL654
vs
2N6271.MOD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SEMELAB LTD
Part Package Code
TO-220AB
TO-3
Package Description
TO-220, 3 PIN
FLANGE MOUNT, O-MBFM-P2
Pin Count
3
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
12 A
30 A
Collector-Emitter Voltage-Max
400 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4
20
JEDEC-95 Code
TO-220AB
TO-204AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Case Connection
COLLECTOR
Transition Frequency-Nom (fT)
75 MHz
Compare BUL654 with alternatives
Compare 2N6271.MOD with alternatives