2N6271.MOD vs NTE186A feature comparison

2N6271.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

NTE186A NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD NTE ELECTRONICS INC
Part Package Code TO-3 SFM
Package Description FLANGE MOUNT, O-MBFM-P2 TO-202M, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 30 A 3 A
Collector-Emitter Voltage-Max 100 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
JEDEC-95 Code TO-204AA TO-202
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 75 MHz 150 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 10 W
Power Dissipation-Max (Abs) 10 W
Transistor Application AMPLIFIER

Compare 2N6271.MOD with alternatives

Compare NTE186A with alternatives