BUL381D
vs
BD13810STU
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ONSEMI
|
Part Package Code |
TO-220AB
|
|
Package Description |
TO-220, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Samacsys Manufacturer |
STMicroelectronics
|
onsemi
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
5 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
400 V
|
60 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DC Current Gain-Min (hFE) |
8
|
63
|
JEDEC-95 Code |
TO-220AB
|
TO-126
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation Ambient-Max |
70 W
|
|
Power Dissipation-Max (Abs) |
70 W
|
13 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
3300 ns
|
|
VCEsat-Max |
1.1 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
340AS
|
Factory Lead Time |
|
4 Weeks
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
75 MHz
|
|
|
|
Compare BUL381D with alternatives
Compare BD13810STU with alternatives