BD13810STU vs MJE13070-DR6280 feature comparison

BD13810STU Rochester Electronics LLC

Buy Now Datasheet

MJE13070-DR6280 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1.5 A 5 A
Collector-Emitter Voltage-Max 60 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 8
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Package Description FLANGE MOUNT, R-PSFM-T3
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 250 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 80 W
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 450 ns
VCEsat-Max 3 V

Compare MJE13070-DR6280 with alternatives