BUL146 vs BUL138FP feature comparison

BUL146 Motorola Mobility LLC

Buy Now Datasheet

BUL138FP STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220FP, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 6 A 5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 100 W
Power Dissipation-Max (Abs) 100 W 33 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 14 MHz
Turn-off Time-Max (toff) 2500 ns
Turn-on Time-Max (ton) 150 ns
VCEsat-Max 0.7 V
Base Number Matches 4 1
Rohs Code Yes
Part Package Code TO-220FP
Pin Count 3

Compare BUL146 with alternatives

Compare BUL138FP with alternatives