BUL146
vs
BUJ105A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
PHILIPS SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
6 A
Collector-Base Capacitance-Max
150 pF
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
100 W
Power Dissipation-Max (Abs)
100 W
80 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
14 MHz
Turn-off Time-Max (toff)
2500 ns
Turn-on Time-Max (ton)
150 ns
VCEsat-Max
0.7 V
Base Number Matches
4
3
Rohs Code
Yes
Compare BUL146 with alternatives