BUK9614-30 vs PHD3055L feature comparison

BUK9614-30 NXP Semiconductors

Buy Now Datasheet

PHD3055L NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ESD PROTECTED, LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 125 mJ 25 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 60 V
Drain Current-Max (ID) 69 A 12 A
Drain-source On Resistance-Max 0.014 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 240 A 48 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
Pin Count 3
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 50 W

Compare BUK9614-30 with alternatives

Compare PHD3055L with alternatives