BUK7509-75A vs AUIRFZ44ZSTRL feature comparison

BUK7509-75A Philips Semiconductors

Buy Now Datasheet

AUIRFZ44ZSTRL International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 75 A 51 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W 80 W
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Base Number Matches 3 2
Part Package Code D2PAK
Pin Count 3
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 105 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.0139 Ω
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 200 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare AUIRFZ44ZSTRL with alternatives