BUK455-200A vs BUZ31 feature comparison

BUK455-200A Philips Semiconductors

Buy Now Datasheet

BUZ31 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration SINGLE Single
Drain Current-Max (ID) 14 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 7
Drain Current-Max (Abs) (ID) 12.5 A

Compare BUZ31 with alternatives