BUK445-200A
vs
IRFI640GPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
VISHAY SILICONIX
Package Description
,
ROHS COMPLIANT, TO-220, FULLPAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
7.6 A
9.8 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
3
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
Avalanche Energy Rating (Eas)
430 mJ
Case Connection
ISOLATED
DS Breakdown Voltage-Min
200 V
Drain-source On Resistance-Max
0.18 Ω
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Pulsed Drain Current-Max (IDM)
39 A
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare IRFI640GPBF with alternatives