BUJ105AX
vs
BUJ105AB,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WEEN SEMICONDUCTORS CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, D2PAK-3/2
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
13
13
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
32 W
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Samacsys Manufacturer
WeEn Semiconductors
JESD-609 Code
e3
Reference Standard
IEC-134
Terminal Finish
Tin (Sn)
Compare BUJ105AX with alternatives
Compare BUJ105AB,118 with alternatives
BUJ105AB,118 vs 934056850118
BUJ105AB,118 vs 934055527127
BUJ105AB,118 vs STB13007DT4
BUJ105AB,118 vs ST13007D
BUJ105AB,118 vs BUJ105AD,118
BUJ105AB,118 vs BUJ105A
BUJ105AB,118 vs BUJ105AD
BUJ105AB,118 vs BUJ105A,127