BUJ105AB,118
vs
BUJ105AD,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
D2PAK
DPAK
Package Description
SMALL OUTLINE, R-PSSO-G2
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Manufacturer Package Code
SOT404
SOT428
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Factory Lead Time
4 Weeks
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
13
13
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
125 W
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
JEDEC-95 Code
TO-252AA
Compare BUJ105AB,118 with alternatives
BUJ105AB,118 vs 934055527127
BUJ105AB,118 vs BUJ105A
BUJ105AB,118 vs BUJ105AD
BUJ105AB,118 vs BUJ105A,127
BUJ105AB,118 vs BUL57PI
BUJ105AB,118 vs BUL146FG
BUJ105AB,118 vs BUL146
BUJ105AB,118 vs BUL147F
BUJ105AB,118 vs BUL146F
Compare BUJ105AD,118 with alternatives
BUJ105AD,118 vs 934055527127
BUJ105AD,118 vs BUJ105A
BUJ105AD,118 vs BUJ105AD
BUJ105AD,118 vs BUJ105A,127
BUJ105AD,118 vs BUL57PI
BUJ105AD,118 vs BUL146FG
BUJ105AD,118 vs BUL146
BUJ105AD,118 vs BUL147F
BUJ105AD,118 vs BUL146F