BUJ105AD,118 vs BUJ105AB feature comparison

BUJ105AD,118 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BUJ105AB Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 13 10
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Reference Standard IEC-60134
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max (Abs) 125 W

Compare BUJ105AD,118 with alternatives