Part Details for BUJ105AD,118 by WeEn Semiconductor Co Ltd
Overview of BUJ105AD,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ105AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUJ105AD,118-ND
|
DigiKey | TRANS NPN 400V 8A DPAK Min Qty: 7500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3025 | Buy Now |
DISTI #
771-BUJ105AD,118
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
DISTI #
BUJ105AD.118
|
TME | Transistor: NPN, bipolar, 400V, 8A, 80W, DPAK Min Qty: 1 | 0 |
|
$0.3700 / $0.7650 | RFQ |
DISTI #
BUJ105AD,118
|
Avnet Silica | WEEBUJ105AD,118 BUJ105AD/DPAK/REEL 13 Q" (Alt: BUJ105AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUJ105AD,118
|
EBV Elektronik | WEEBUJ105AD,118 BUJ105AD/DPAK/REEL 13 Q" (Alt: BUJ105AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BUJ105AD,118
BUJ105AD,118 CAD Models
BUJ105AD,118 Part Data Attributes
|
BUJ105AD,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ105AD,118
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ105AD,118
This table gives cross-reference parts and alternative options found for BUJ105AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUJ105AD | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | BUJ105AD,118 vs BUJ105AD |
934055527127 | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | BUJ105AD,118 vs 934055527127 |
STB13007DT4 | STMicroelectronics | $0.9615 | High voltage fast-switching NPN power transistor | BUJ105AD,118 vs STB13007DT4 |
ST13007D | STMicroelectronics | $0.9324 | High voltage fast-switching NPN power transistor | BUJ105AD,118 vs ST13007D |
934056850118 | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3 | BUJ105AD,118 vs 934056850118 |
BUJ105A | WeEn Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BUJ105AD,118 vs BUJ105A |
BUJ105A,127 | WeEn Semiconductor Co Ltd | $0.2091 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BUJ105AD,118 vs BUJ105A,127 |
BUJ105AB,118 | WeEn Semiconductor Co Ltd | $0.2504 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 | BUJ105AD,118 vs BUJ105AB,118 |