BUJ105AD,118 vs BUJD105AD feature comparison

BUJ105AD,118 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BUJD105AD WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD WEEN SEMICONDUCTORS CO LTD
Package Description SMALL OUTLINE, R-PSSO-G2 SC-63, DPAK-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 13 8
JEDEC-95 Code TO-252 TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Reference Standard IEC-60134
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare BUJ105AD,118 with alternatives

Compare BUJD105AD with alternatives