BUJ103AX,127
vs
BD13810STU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-220
TO-126-3
Package Description
PLASTIC, SOT-186A, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT186A
340AS
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
4 Weeks
Case Connection
ISOLATED
Collector Current-Max (IC)
4 A
1.5 A
Collector-Emitter Voltage-Max
400 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
12
63
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
26 W
13 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-126
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
75 MHz
Compare BUJ103AX,127 with alternatives
BUJ103AX,127 vs BUJ103A
BUJ103AX,127 vs BUJ103A,127
BUJ103AX,127 vs BUJ103AX
BUJ103AX,127 vs MJE13071-DR6280
BUJ103AX,127 vs MJE13070-DR6280
BUJ103AX,127 vs NTE186A
BUJ103AX,127 vs 2N6259
BUJ103AX,127 vs 2N5868.MOD
BUJ103AX,127 vs 2SC4107N-RC
Compare BD13810STU with alternatives