BUH51 vs 2SC3749L feature comparison

BUH51 Motorola Mobility LLC

Buy Now Datasheet

2SC3749L SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 3 A 3 A
Collector-Base Capacitance-Max 100 pF
Collector-Emitter Voltage-Max 500 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JEDEC-95 Code TO-225AA TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 23 MHz 18 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 0.5 V
Base Number Matches 1 2
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED

Compare BUH51 with alternatives

Compare 2SC3749L with alternatives