2SC3749L vs 2SC3970A feature comparison

2SC3749L onsemi

Buy Now Datasheet

2SC3970A Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR PANASONIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 1.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 8
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 25 W 2 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 18 MHz 20 MHz
Base Number Matches 4 2
Part Package Code TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Case Connection ISOLATED
Collector-Emitter Voltage-Max 500 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SC3970A with alternatives