BUF03FJ vs LM102H/883C feature comparison

BUF03FJ Precision Monolithics Inc

Buy Now Datasheet

LM102H/883C National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 0.0007 µA 0.01 µA
Input Offset Voltage-Max 15000 µV 75 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 180 V/us
Slew Rate-Nom 250 V/us 10 V/us
Supply Current-Max 25 mA 5.5 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 0.1 µA
Neg Supply Voltage Limit-Max -18 V
Screening Level MIL-STD-883
Supply Voltage Limit-Max 18 V
Technology BIPOLAR

Compare BUF03FJ with alternatives

Compare LM102H/883C with alternatives