BUF03FJ
vs
BUF03BJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
ANALOG DEVICES INC
Package Description
, CAN8,.2
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
50 MHz
50 MHz
Bias Current-Max (IIB) @25C
0.0007 µA
0.0007 µA
Input Offset Voltage-Max
15000 µV
35000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
180 V/us
180 V/us
Slew Rate-Nom
250 V/us
220 V/us
Supply Current-Max
25 mA
24 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
2
Part Package Code
BCY
Pin Count
8
Average Bias Current-Max (IIB)
0.09 µA
Neg Supply Voltage Limit-Max
-18 V
Supply Voltage Limit-Max
18 V
Compare BUF03FJ with alternatives
Compare BUF03BJ with alternatives