BU8242FT2 vs BU8242F-E1 feature comparison

BU8242FT2 ROHM Semiconductor

Buy Now Datasheet

BU8242F-E1 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3/e2 e3/e2
Length 12.5 mm 12.5 mm
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.01 mm
Supply Current-Max 8 mA
Supply Voltage-Nom 5 V
Surface Mount YES YES
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT SUPPORT CIRCUIT
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 5.4 mm 5.4 mm
Base Number Matches 1 1

Compare BU8242FT2 with alternatives

Compare BU8242F-E1 with alternatives