BU8242F-E1
vs
BU8242FE1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3/e2
e3/e2
Length
12.5 mm
12.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.01 mm
1.9 mm
Surface Mount
YES
YES
Telecom IC Type
SUPPORT CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
5.4 mm
5.4 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Supply Current-Max
8 mA
Supply Voltage-Nom
5 V
Compare BU8242F-E1 with alternatives
Compare BU8242FE1 with alternatives