BU8242F-T2 vs U2763B-AFN feature comparison

BU8242F-T2 ROHM Semiconductor

Buy Now Datasheet

U2763B-AFN Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP-20 SSOP, SSOP20,.25
Pin Count 20 20
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3/e2 e0
Length 12.5 mm 6.625 mm
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.01 mm
Surface Mount YES YES
Telecom IC Type SUPPORT CIRCUIT CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Terminal Finish TIN/TIN COPPER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 5.4 mm 4.4 mm
Base Number Matches 1 3
HTS Code 8542.39.00.01
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SSOP20,.25
Supply Voltage-Nom 2.9 V
Technology BIPOLAR
Temperature Grade COMMERCIAL

Compare BU8242F-T2 with alternatives

Compare U2763B-AFN with alternatives