BU4522AF
vs
2N5039-JQR-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SEMELAB LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
10 A
20 A
Collector-Emitter Voltage-Max
800 V
75 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4.2
20
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
45 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
JEDEC-95 Code
TO-204AA
Transition Frequency-Nom (fT)
50 MHz
Compare BU4522AF with alternatives
Compare 2N5039-JQR-A with alternatives