MJE13071-DR6280
vs
2N5884.MOD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
SEMELAB LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
25 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
450 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
20
JEDEC-95 Code
TO-220AB
TO-204AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
450 ns
VCEsat-Max
3 V
Base Number Matches
2
2
Part Package Code
TO-3
Pin Count
2
Transition Frequency-Nom (fT)
4 MHz
Compare MJE13071-DR6280 with alternatives
Compare 2N5884.MOD with alternatives