LT1761ES5-1.5#TR vs ADP121-AUJZ15R7 feature comparison

LT1761ES5-1.5#TR Analog Devices Inc

Buy Now Datasheet

ADP121-AUJZ15R7 Rochester Electronics LLC

Buy Now Datasheet
No Yes
Obsolete Active
ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
VSSOP, VSSOP,
not_compliant unknown
EAR99
8542.39.00.01
0.45 V 0.18 V
20 V 5.5 V
2 V 2.3 V
R-PDSO-G5 R-PDSO-G5
e0 e3
2.9 mm 2.9 mm
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.1 A 0.15 A
1.555 V 1.545 V
1.436 V 1.455 V
1.5 V 1.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
TR
235 225
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1 mm 1 mm
YES YES
BIPOLAR CMOS
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
20 NOT SPECIFIED
4.3%
1.625 mm 1.6 mm
2 2
Yes
TSOT
5

Compare LT1761ES5-1.5#TR with alternatives