BU-65171V1-540
vs
BU-65171V1-100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Package Description
1.900 INCH, CERAMIC, DFP-70
DFP, FL70,1.0
Pin Count
70
70
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
LG-MAX; WD-MAX
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838
MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method
NRZ; BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CDFP-F70
R-CDFP-F70
JESD-609 Code
e4
e0
Length
48.26 mm
48.26 mm
Low Power Mode
YES
NO
Number of Serial I/Os
2
2
Number of Terminals
70
70
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL70,1.0
FL70,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
MIL-STD-883
Seated Height-Max
3.81 mm
3.81 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
GOLD OVER NICKEL
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
25.4 mm
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DFP
Compare BU-65171V1-540 with alternatives
Compare BU-65171V1-100 with alternatives