BU-61581D3-100 vs BU-65178G0-480L feature comparison

BU-61581D3-100 Data Device Corporation

Buy Now Datasheet

BU-65178G0-480L Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QIP QFP
Package Description QIP, QFP,
Pin Count 70 72
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
Communication Protocol MIL STD 1553A; MIL STD 1553B MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method BIPH-LEVEL (MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 1 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CQIP-P70 S-CQFP-G72
JESD-609 Code e0 e0
Length 48.26 mm 25.4 mm
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 70 72
On Chip Data RAM Width 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 2048
Seated Height-Max 5.46 mm 4.466 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position QUAD QUAD
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Low Power Mode NO
Package Equivalence Code QFP72,1.38SQ,50
Screening Level MIL-STD-883

Compare BU-61581D3-100 with alternatives

Compare BU-65178G0-480L with alternatives