BU-61581D3-100
vs
BU-61583D0-411W
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
QIP
QIP
Package Description
QIP,
CERAMIC, DIP-70
Pin Count
70
70
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
1 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CQIP-P70
R-CQIP-P70
JESD-609 Code
e0
e0
Length
48.26 mm
48.26 mm
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
70
70
On Chip Data RAM Width
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
QIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
2048
Seated Height-Max
5.46 mm
5.46 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
QUAD
QUAD
Width
25.4 mm
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
1
1
Low Power Mode
NO
Screening Level
MIL-PRF-38534
Total Dose
1M Rad(Si) V
Compare BU-61581D3-100 with alternatives
Compare BU-61583D0-411W with alternatives