BTS733L1
vs
BTS734L1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
SIEMENS A G
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Number of Functions
2
2
Number of Terminals
20
20
Output Characteristics
OPEN-SOURCE
OPEN-SOURCE
Output Current Flow Direction
SOURCE
SOURCE
Output Peak Current Limit-Nom
65 A
55 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max
24 V
34 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
MOS
MOS
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Turn-off Time
450 µs
450 µs
Turn-on Time
350 µs
350 µs
Base Number Matches
1
1
Compare BTS733L1 with alternatives
Compare BTS734L1 with alternatives