BTS725L1 vs BTS728L2 feature comparison

BTS725L1 Infineon Technologies AG

Buy Now Datasheet

BTS728L2 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code SOIC SOIC
Package Description PLASTIC, SO-20 ,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; OVER VOLTAGE; THERMAL OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Number of Functions 2 2
Number of Terminals 20 20
Output Current Flow Direction SOURCE SOURCE
Output Current-Max 3.6 A
Output Peak Current Limit-Nom 47 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 24 V 41 V
Supply Voltage-Min 5 V 4.75 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology MOS MOS
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 450 µs 200 µs
Turn-on Time 400 µs 200 µs
Width 7.6 mm
Base Number Matches 2 2

Compare BTS725L1 with alternatives

Compare BTS728L2 with alternatives