BTS50080-1TMB
vs
BTS500801TEBAUMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
GREEN, PLASTIC, TO-220, 7 PIN
,
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PSFM-T7
R-PSSO-G4
JESD-609 Code
e3
e3
Length
10 mm
6.5 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
7
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-252
Package Equivalence Code
SIP7,.1,50TB
SMSIP4/5H,.39,44TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
17.3 mm
2.5 mm
Supply Current-Max (Isup)
2.2 mA
2.2 mA
Supply Voltage-Max (Vsup)
38 V
30 V
Supply Voltage-Min (Vsup)
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
YES
Technology
SIPMOS
SIPMOS
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.14 mm
Terminal Position
SINGLE
SINGLE
Threshold Voltage-Nom
+3.5V
+3.5V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.25 mm
6.22 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Moisture Sensitivity Level
3
Compare BTS50080-1TMB with alternatives
Compare BTS500801TEBAUMA1 with alternatives