BTS50055-1TMAXT
vs
VN5010AKTR-E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
SOIC
|
Package Description |
,
|
POWERSSO-24
|
Pin Count |
3
|
24
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
LOAD SWITCH
|
|
JESD-30 Code |
R-PSSO-G7
|
R-PDSO-G24
|
Length |
10 mm
|
10.3 mm
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
24
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
HSSOP
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
4.5 mm
|
2.47 mm
|
Supply Voltage-Max (Vsup) |
34 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Threshold Voltage-Nom |
+6V
|
|
Width |
9.25 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
|
1
|
Interface IC Type |
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Output Current Flow Direction |
|
SINK
|
Output Current-Max |
|
0.003 A
|
Output Peak Current Limit-Nom |
|
65 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
36 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
13 V
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Turn-off Time |
|
65 µs
|
Turn-on Time |
|
35 µs
|
|
|
|
Compare BTS50055-1TMAXT with alternatives
Compare VN5010AKTR-E with alternatives