BTB04-600SL vs T410-600H feature comparison

BTB04-600SL STMicroelectronics

Buy Now Datasheet

T410-600H STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3 IPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 75 V/us 40 V/us
DC Gate Trigger Current-Max 25 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 15 mA 15 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Leakage Current-Max 0.005 mA
Moisture Sensitivity Level 1

Compare BTB04-600SL with alternatives

Compare T410-600H with alternatives