BTB04-400D
vs
T106D2SD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
HUTSON INDUSTRIES
|
Part Package Code |
TO-220AB
|
SFM
|
Package Description |
PLASTIC PACKAGE-3
|
TO-202, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
5 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2 V
|
Holding Current-Max |
15 mA
|
10 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.75 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
MAIN TERMINAL 2
|
Critical Rate of Rise of Off-State Voltage-Min |
|
10 V/us
|
|
|
|
Compare BTB04-400D with alternatives
Compare T106D2SD with alternatives