BTA312Y-800C,127
vs
BTA312-800ET
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
RMS On-state Current-Max |
12 A
|
12 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
2
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Additional Feature |
|
SENSITIVE GATE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BTA312Y-800C,127 with alternatives
-
BTA312Y-800C,127 vs BTA312-800B
-
BTA312Y-800C,127 vs CQ220I-12N
-
BTA312Y-800C,127 vs BTA312-800E
-
BTA312Y-800C,127 vs BTA12-800CW
-
BTA312Y-800C,127 vs T1235-800G
-
BTA312Y-800C,127 vs BTA12-800BW
-
BTA312Y-800C,127 vs CTA12-800TW
-
BTA312Y-800C,127 vs BTA312-800E,127
-
BTA312Y-800C,127 vs BTA312X-800B,127
Compare BTA312-800ET with alternatives