Part Details for BTA312Y-800C,127 by WeEn Semiconductor Co Ltd
Overview of BTA312Y-800C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312Y-800C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1378-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4983 | Buy Now |
DISTI #
BTA312Y-800C,127
|
Avnet Americas | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BTA312Y-800C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5175 | Buy Now |
DISTI #
771-BTA312Y-800C127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 0 |
|
$0.4320 / $0.4520 | Order Now |
DISTI #
BTA312Y-800C,127
|
Avnet Americas | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BTA312Y-800C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5175 | Buy Now |
DISTI #
BTA312Y-800C.127
|
TME | Triac, 800V, 12A, TO220AB, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.5650 / $0.8460 | RFQ |
DISTI #
BTA312Y-800C,127
|
Avnet Silica | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220AB Rail (Alt: BTA312Y-800C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312Y-800C,127
|
EBV Elektronik | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220AB Rail (Alt: BTA312Y-800C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312Y-800C,127
BTA312Y-800C,127 CAD Models
BTA312Y-800C,127 Part Data Attributes:
|
BTA312Y-800C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312Y-800C,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA312Y-800C,127
This table gives cross-reference parts and alternative options found for BTA312Y-800C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312Y-800C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTA12-800SWPT | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Cynergy3 Components | BTA312Y-800C,127 vs CTA12-800SWPT |
CTA12-800TWPT | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Cynergy3 Components | BTA312Y-800C,127 vs CTA12-800TWPT |
TXDV812 | 12A high-voltage Triacs | STMicroelectronics | BTA312Y-800C,127 vs TXDV812 |
BTA312-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312Y-800C,127 vs BTA312-800E |
T1235-800G | 800V, 12A, SNUBBERLESS TRIAC, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | BTA312Y-800C,127 vs T1235-800G |
BTA312-800ET,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312Y-800C,127 vs BTA312-800ET,127 |
BTA312-800C,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312Y-800C,127 vs BTA312-800C,127 |
BTA12-800CW | 800V, 12A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA312Y-800C,127 vs BTA12-800CW |
BT138B-800 | TRIAC, 800 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA312Y-800C,127 vs BT138B-800 |
CQ220I-12N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, | Central Semiconductor Corp | BTA312Y-800C,127 vs CQ220I-12N |