BTA312-800C
vs
BTA312Y-800C,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
WEEN SEMICONDUCTORS CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
WeEn Semiconductors
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
IEC-60134
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
SNUBBERLESS TRIAC
Base Number Matches
2
2
Factory Lead Time
36 Weeks
Compare BTA312-800C with alternatives
Compare BTA312Y-800C,127 with alternatives
BTA312Y-800C,127 vs T1235-800G
BTA312Y-800C,127 vs BTA312-800B
BTA312Y-800C,127 vs CTA12-800SW
BTA312Y-800C,127 vs BTA312-800E,127
BTA312Y-800C,127 vs BTA312X-800B
BTA312Y-800C,127 vs CTA12-800TWPT
BTA312Y-800C,127 vs BTA312-800ET,127
BTA312Y-800C,127 vs CQ220I-12N
BTA312Y-800C,127 vs BTA312-800E