BTA204X-600E,127
vs
934055315127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WEEN SEMICONDUCTORS CO LTD
Part Package Code
TO-220
Package Description
PLASTIC, FULL PACK-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
12 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
2
2
JEDEC-95 Code
TO-220AB
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BTA204X-600E,127 with alternatives
BTA204X-600E,127 vs BTA204X-600E
BTA204X-600E,127 vs BTA312-600B
BTA204X-600E,127 vs BT138B-600G
BTA204X-600E,127 vs MAC212A10G
BTA204X-600E,127 vs BTA208-600B,127
BTA204X-600E,127 vs MAC8DG
BTA204X-600E,127 vs BT139X-600G,127
BTA204X-600E,127 vs BTA212X-800B
BTA204X-600E,127 vs BTA208X-600E
Compare 934055315127 with alternatives