BTA204X-600E,127
vs
BT139X-600G,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
TO-220
Package Description
PLASTIC, FULL PACK-3
PLASTIC, FULL PACK-3
Pin Count
3
3
Manufacturer Package Code
SOT186A
SOT186A
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
200 V/us
DC Gate Trigger Current-Max
10 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
12 mA
60 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
16 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
JEDEC-95 Code
TO-220AB
Compare BTA204X-600E,127 with alternatives
BTA204X-600E,127 vs BTA204X-600E
BTA204X-600E,127 vs BTA312-600B
BTA204X-600E,127 vs BT138B-600G
BTA204X-600E,127 vs MAC212A10G
BTA204X-600E,127 vs BTA208-600B,127
BTA204X-600E,127 vs MAC8DG
BTA204X-600E,127 vs BTA212X-800B
BTA204X-600E,127 vs BTA208X-600E
BTA204X-600E,127 vs BT138X-800
Compare BT139X-600G,127 with alternatives
BT139X-600G,127 vs BT139F-500
BT139X-600G,127 vs 934038500127
BT139X-600G,127 vs BT139X-600,127
BT139X-600G,127 vs BT139F-500H
BT139X-600G,127 vs BT139X-500H
BT139X-600G,127 vs BT139X-600F
BT139X-600G,127 vs 934038200127
BT139X-600G,127 vs BT139X-600F,127
BT139X-600G,127 vs BTA216X-600B,127