BTA204X-600E,127
vs
BTA208X-600D,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
TO-220
Package Description
PLASTIC, FULL PACK-3
PLASTIC, TO-220, FULLPACK-3
Pin Count
3
3
Manufacturer Package Code
SOT186A
SOT186A
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
10 V/us
DC Gate Trigger Current-Max
10 mA
5 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
12 mA
6 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
JEDEC-95 Code
TO-220AB
Compare BTA204X-600E,127 with alternatives
BTA204X-600E,127 vs BTA312-600B
BTA204X-600E,127 vs BT136-600E,127
BTA204X-600E,127 vs BT138B-600E,118
BTA204X-600E,127 vs BT138B-600G,118
BTA204X-600E,127 vs BT138-600,127
BTA204X-600E,127 vs BTA316-600BT,127
BTA204X-600E,127 vs BTA208X-800B
BTA204X-600E,127 vs BTA204S-600E,118
BTA204X-600E,127 vs BTA208-600B
Compare BTA208X-600D,127 with alternatives
BTA208X-600D,127 vs BTA208X-600D
BTA208X-600D,127 vs BTA312-600B
BTA208X-600D,127 vs BT136-600E,127
BTA208X-600D,127 vs BT138B-600E,118
BTA208X-600D,127 vs BT138B-600G,118
BTA208X-600D,127 vs BT138-600,127
BTA208X-600D,127 vs BTA316-600BT,127
BTA208X-600D,127 vs BTA208X-800B
BTA208X-600D,127 vs BTA204S-600E,118