BT258X-600R,127
vs
BT151S-800R,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, SC-63, DPAK-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Case Connection
ISOLATED
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
15 mA
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
RMS On-state Current-Max
8 A
12 A
Reference Standard
IEC-134
Repetitive Peak Off-state Voltage
600 V
800 V
Repetitive Peak Reverse Voltage
600 V
800 V
Surface Mount
NO
YES
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
Part Package Code
DPAK
Pin Count
3
Manufacturer Package Code
SOT428
Circuit Commutated Turn-off Time-Nom
70 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JEDEC-95 Code
TO-252AA
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
100 A
On-state Current-Max
7500 A
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT258X-600R,127 with alternatives
Compare BT151S-800R,118 with alternatives
BT151S-800R,118 vs BT151S-800R
BT151S-800R,118 vs 934048720118
BT151S-800R,118 vs BT151S-800R/T3
BT151S-800R,118 vs BT150-500R,127
BT151S-800R,118 vs BT152X-800R
BT151S-800R,118 vs MCR69-3G
BT151S-800R,118 vs JAN2N1776A
BT151S-800R,118 vs MCR72-6G
BT151S-800R,118 vs MCR12NG