BT258X-600R,127 vs BT300X-600R feature comparison

BT258X-600R,127 NXP Semiconductors

Buy Now Datasheet

BT300X-600R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC, FULL PACK-3 PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT186A
Reach Compliance Code not_compliant unknown
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 100 µs 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 50 V/us
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 6 mA 20 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 75 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
ECCN Code EAR99

Compare BT258X-600R,127 with alternatives

Compare BT300X-600R with alternatives