BT258X-500R,127 vs CR3PM-8 feature comparison

BT258X-500R,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

CR3PM-8 Mitsubishi Electric

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MITSUBISHI ELECTRIC CORP
Package Description PLASTIC, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 4.71 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 500 V 400 V
Repetitive Peak Reverse Voltage 500 V 400 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 8
Part Package Code TO-220F
Pin Count 3
DC Gate Trigger Voltage-Max 0.8 V
JEDEC-95 Code TO-220AB
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 70 A
On-state Current-Max 3000 A
Operating Temperature-Min -40 °C
Qualification Status Not Qualified

Compare BT258X-500R,127 with alternatives

Compare CR3PM-8 with alternatives