CR3PM-8 vs 2N1874E3 feature comparison

CR3PM-8 Mitsubishi Electric

Buy Now Datasheet

2N1874E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MICROSEMI CORP
Part Package Code TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 70 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 3000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 4.71 A 1.9625 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare CR3PM-8 with alternatives

Compare 2N1874E3 with alternatives