BT169DAMO
vs
BT169D,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
100 µs
100 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
0.0005 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
8 A
9 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
500 A
500 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Manufacturer Package Code
SOT54
Peak Reflow Temperature (Cel)
260
Repetitive Peak Off-state Leakage Current-Max
100 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare BT169DAMO with alternatives
Compare BT169D,112 with alternatives