BT169D,116 vs TIC46 feature comparison

BT169D,116 NXP Semiconductors

Buy Now Datasheet

TIC46 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description PLASTIC, TO-92 VARIANT, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code SOT54
Reach Compliance Code compliant not_compliant
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs 6.8 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 0.0005 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3
Leakage Current-Max 0.1 mA 0.05 mA
Non-Repetitive Pk On-state Cur 9 A 6 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 500 A 300 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.6 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V 100 V
Repetitive Peak Reverse Voltage 400 V 100 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Min -55 °C

Compare BT169D,116 with alternatives

Compare TIC46 with alternatives