BT168DT/R vs TCR22-2 feature comparison

BT168DT/R NXP Semiconductors

Buy Now Datasheet

TCR22-2 Teccor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs 50 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 75 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Leakage Current-Max 0.1 mA 0.001 mA
Non-Repetitive Pk On-state Cur 8 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 500 A 1500 A
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.5 A
Repetitive Peak Off-state Leakage Current-Max 100 µA 1 µA
Repetitive Peak Off-state Voltage 400 V 50 V
Repetitive Peak Reverse Voltage 400 V 50 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Min -40 °C
Terminal Finish TIN LEAD

Compare BT168DT/R with alternatives

Compare TCR22-2 with alternatives