BT168DT/R vs EC113C3 feature comparison

BT168DT/R NXP Semiconductors

Buy Now Datasheet

EC113C3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS LITTELFUSE INC
Part Package Code TO-92
Package Description PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 40 V/us
DC Gate Trigger Current-Max 0.2 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 15 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Leakage Current-Max 0.1 mA 0.002 mA
Non-Repetitive Pk On-state Cur 8 A 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 500 A 800 A
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V 300 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
Rohs Code Yes
On-State Voltage-Max 1.7 V
Operating Temperature-Min -60 °C

Compare BT168DT/R with alternatives