BT151X-500C
vs
BT258-800R,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SFM
TO-220
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, SC-46, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
100 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
50 V/us
DC Gate Trigger Current-Max
15 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
6 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Non-Repetitive Pk On-state Cur
110 A
65 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
7500 A
5000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
8 A
Repetitive Peak Off-state Voltage
500 V
800 V
Repetitive Peak Reverse Voltage
500 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Manufacturer Package Code
SOT78
Factory Lead Time
4 Weeks
Additional Feature
SENSITIVE GATE
JEDEC-95 Code
TO-220AB
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT151X-500C with alternatives
Compare BT258-800R,127 with alternatives